RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 214-9578Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMPS

Outer Diameter

17.4mm

Colour

Black

Interior Diameter

12.9mm

Length

30m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMPS

Outer Diameter

17.4mm

Colour

Black

Interior Diameter

12.9mm

Length

30m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom