RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 668-4783Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Colour

Black

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+80°C

Standards Met

UL 94 V-0

Minimum Operating Temperature

-20°C

Product details

PVC Covered Steel Conduit

Ideal for continuous flexing applications requiring high mechanical and environmental protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc. Conduit is made from Galvanised steel with the addition of a thin, vacuum extruded PVC exterior coating, providing excellent weather protection without restricting the inner cores' flexibility.

IP54
Temp range -20 °C → +80 °C
Black coloured
Self-extinguishing to UL94 V0

You may be interested in

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Colour

Black

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+80°C

Standards Met

UL 94 V-0

Minimum Operating Temperature

-20°C

Product details

PVC Covered Steel Conduit

Ideal for continuous flexing applications requiring high mechanical and environmental protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc. Conduit is made from Galvanised steel with the addition of a thin, vacuum extruded PVC exterior coating, providing excellent weather protection without restricting the inner cores' flexibility.

IP54
Temp range -20 °C → +80 °C
Black coloured
Self-extinguishing to UL94 V0

You may be interested in