Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 755-9004Brand: RS PRODistrelec Article No.: 30404858
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12.2mm

Length

25m

Coating Material

Uncoated

Distrelec Product Id

30404858

Country of Origin

Taiwan, Province Of China

Product details

Nylon Flexible Conduit

Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

P.O.A.

RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12.2mm

Length

25m

Coating Material

Uncoated

Distrelec Product Id

30404858

Country of Origin

Taiwan, Province Of China

Product details

Nylon Flexible Conduit

Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design

You may be interested in