RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Grey

RS Stock No.: 429-672Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

20mm

Colour

Grey

Interior Diameter

14.1mm

Length

5m

IP Rating

IP55

Coating Material

Uncoated

Maximum Operating Temperature

+100°C

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-50°C

Country of Origin

Taiwan, Province Of China

Product details

IP55 conduit

A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.

IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Grey

P.O.A.

RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

20mm

Colour

Grey

Interior Diameter

14.1mm

Length

5m

IP Rating

IP55

Coating Material

Uncoated

Maximum Operating Temperature

+100°C

Minimum Bend Radius

25 mm

Minimum Operating Temperature

-50°C

Country of Origin

Taiwan, Province Of China

Product details

IP55 conduit

A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.

IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit