Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 755-8994Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

20mm

Colour

Black

Interior Diameter

16mm

Length

50m

Coating Material

PVC

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

20mm

Colour

Black

Interior Diameter

16mm

Length

50m

Coating Material

PVC

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion