RS PRO Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

Technical documents
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Colour
Black
Length
10m
IP Rating
IP54
Coating Material
PVC
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-0
Product details
PVC Covered Steel Conduit
Ideal for continuous flexing applications requiring high mechanical and environmental protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc. Conduit is made from Galvanised steel with the addition of a thin, vacuum extruded PVC exterior coating, providing excellent weather protection without restricting the inner cores' flexibility.
IP54
Temp range -20 °C → +80 °C
Black coloured
Self-extinguishing to UL94 V0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible
Colour
Black
Length
10m
IP Rating
IP54
Coating Material
PVC
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-0
Product details
PVC Covered Steel Conduit
Ideal for continuous flexing applications requiring high mechanical and environmental protection. Designed for commercial and industrial installations, including lighting, underfloor distribution, heating etc. Conduit is made from Galvanised steel with the addition of a thin, vacuum extruded PVC exterior coating, providing excellent weather protection without restricting the inner cores' flexibility.
IP54
Temp range -20 °C → +80 °C
Black coloured
Self-extinguishing to UL94 V0