RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Self Colour

Technical documents
Specifications
Brand
RS ProNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
32.7mm
Series
KMS
Colour
Self Colour
Interior Diameter
29mm
Length
30m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Operating Temperature
-100°C
Standards Met
BS EN 61386
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
32.7mm
Series
KMS
Colour
Self Colour
Interior Diameter
29mm
Length
30m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Minimum Operating Temperature
-100°C
Standards Met
BS EN 61386
Country of Origin
United Kingdom