Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 214-9568Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KML

Outer Diameter

33.1mm

Colour

Black

Interior Diameter

30.4mm

Length

10m

IP Rating

IP66, IP67

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KML

Outer Diameter

33.1mm

Colour

Black

Interior Diameter

30.4mm

Length

10m

IP Rating

IP66, IP67

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in