RS PRO Flexible Contractor Pack Conduit, 20mm Nominal Diameter, Plastic, Black

Technical documents
Specifications
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Colour
Black
Length
10m
IP Rating
IP54
Resistant To
Acids, bases, inorganic salts, fuels, minerals and most commercial solvents
Country of Origin
United Kingdom
Product details
Polypropylene IP54 Contractor Pack
A low cost, black polypropylene general-purpose conduit supplied in 10m lengths with 10 split fittings and 10 locknuts.
IP54 with fittings
Resistant to acids, bases, inorganic salts, fuels, minerals and most commercial solvents
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Colour
Black
Length
10m
IP Rating
IP54
Resistant To
Acids, bases, inorganic salts, fuels, minerals and most commercial solvents
Country of Origin
United Kingdom
Product details
Polypropylene IP54 Contractor Pack
A low cost, black polypropylene general-purpose conduit supplied in 10m lengths with 10 split fittings and 10 locknuts.
IP54 with fittings
Resistant to acids, bases, inorganic salts, fuels, minerals and most commercial solvents