RS PRO Flexible Contractor Pack Conduit, 25mm Nominal Diameter, PVC, Black

RS Stock No.: 513-2360Brand: RS PRO
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible Contractor Pack

Colour

Black

Length

10m

IP Rating

IP54, IP55, IP67

Standards Met

UL 94 V-0

Product details

PVC Spiral - IP67 Contractor Pack

Easy to install. A good general purpose PVC conduit with a unique IP67 dual purpose connector (fixed or swivel).

Self-extinguishing according to UL94-V0
Shock-resistance with smooth internal surface
Compression strength D<25% with 350N at 20°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Contractor Pack Conduit, 25mm Nominal Diameter, PVC, Black

P.O.A.

RS PRO Flexible Contractor Pack Conduit, 25mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible Contractor Pack

Colour

Black

Length

10m

IP Rating

IP54, IP55, IP67

Standards Met

UL 94 V-0

Product details

PVC Spiral - IP67 Contractor Pack

Easy to install. A good general purpose PVC conduit with a unique IP67 dual purpose connector (fixed or swivel).

Self-extinguishing according to UL94-V0
Shock-resistance with smooth internal surface
Compression strength D<25% with 350N at 20°C