RS PRO Flexible, Split Conduit, 25mm Nominal Diameter, Plastic, Black

Technical documents
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
25.8mm
Colour
Black
Interior Diameter
21.2mm
Length
100m
Thread Size
3.1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China
Product details
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.
Features and Benefits
This type of conduit features a split which allows the conduit to be easily installed on pre-installed wiring.
The material compound that the conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. It has a very high melting point (-40 deg C to + 120 deg C), which is why its used frequently in such things such as making microwave containers. PP does not react to detergents, water or acids which means it wont break or corrode easily. This material is prone to not cracking, and offers great durability in daily wear and tear.
When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
Convoluted profile allows bends around corners without kinking, also has a corrugated finish.
Typical Applications
Cable assembling
Under floor wiring
Cable management and tidying
Great protection for wiring looms and harnesses
Enclosing fiberoptics
Fast protection on loose cables
Split conduit is typically used for installing around existing conduit, to either offer extra protection or/and extra support.
Route wiring in control panels
Run wire through cabinets, cars and machines
Can split, flexible conduit be used for electrical wiring?
Yes, these conduits are a type of electrical conduit.
Is split conduit used as a repair system?
Quite commonly, you will find that users acquire a split version to place over damaged or broken conduit. The slit, placed along the length of the product enables easy installation over other cables or conduit to either restore protection or to improve it.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
25.8mm
Colour
Black
Interior Diameter
21.2mm
Length
100m
Thread Size
3.1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China
Product details
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.
Features and Benefits
This type of conduit features a split which allows the conduit to be easily installed on pre-installed wiring.
The material compound that the conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. It has a very high melting point (-40 deg C to + 120 deg C), which is why its used frequently in such things such as making microwave containers. PP does not react to detergents, water or acids which means it wont break or corrode easily. This material is prone to not cracking, and offers great durability in daily wear and tear.
When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
Convoluted profile allows bends around corners without kinking, also has a corrugated finish.
Typical Applications
Cable assembling
Under floor wiring
Cable management and tidying
Great protection for wiring looms and harnesses
Enclosing fiberoptics
Fast protection on loose cables
Split conduit is typically used for installing around existing conduit, to either offer extra protection or/and extra support.
Route wiring in control panels
Run wire through cabinets, cars and machines
Can split, flexible conduit be used for electrical wiring?
Yes, these conduits are a type of electrical conduit.
Is split conduit used as a repair system?
Quite commonly, you will find that users acquire a split version to place over damaged or broken conduit. The slit, placed along the length of the product enables easy installation over other cables or conduit to either restore protection or to improve it.