RS PRO Flexible, Split Conduit, 32mm Nominal Diameter, Plastic, Black

RS Stock No.: 755-9029Brand: RS PRODistrelec Article No.: 30404859
brand-logo
View all in Conduit

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible, Split

Series

CR

Outer Diameter

32mm

Colour

Black

Interior Diameter

24.3mm

Length

10m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

RoHS Compliant

Distrelec Product Id

30404859

Country of Origin

Taiwan, Province Of China

Product details

Split Flexible Conduit

Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.

Features and Benefits

• This type of conduit features a split which allows the conduit to be easily installed on pre-installed wiring.
• The material compound that the conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. It has a very high melting point (-40 deg C to + 120 deg C), which is why it’s used frequently in such things such as making microwave containers. PP does not react to detergents, water or acids which means it won’t break or corrode easily. This material is prone to not cracking, and offers great durability in daily wear and tear.
• When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
• Convoluted profile allows bends around corners without kinking, also has a corrugated finish.

Typical Applications

• Cable assembling
• Under floor wiring
• Cable management and tidying
• Great protection for wiring looms and harnesses
• Enclosing fiberoptics
• Fast protection on loose cables
• Split conduit is typically used for installing around existing conduit, to either offer extra protection or/and extra support.
• Route wiring in control panels
• Run wire through cabinets, cars and machines

Can split, flexible conduit be used for electrical wiring?

Yes, these conduits are a type of electrical conduit.

Is split conduit used as a repair system?

Quite commonly, you will find that users acquire a split version to place over damaged or broken conduit. The slit, placed along the length of the product enables easy installation over other cables or conduit to either restore protection or to improve it.

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible, Split Conduit, 32mm Nominal Diameter, Plastic, Black

P.O.A.

RS PRO Flexible, Split Conduit, 32mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Plastic

Conduit Type

Flexible, Split

Series

CR

Outer Diameter

32mm

Colour

Black

Interior Diameter

24.3mm

Length

10m

Coating Material

Uncoated

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Standards Met

RoHS Compliant

Distrelec Product Id

30404859

Country of Origin

Taiwan, Province Of China

Product details

Split Flexible Conduit

Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.

Features and Benefits

• This type of conduit features a split which allows the conduit to be easily installed on pre-installed wiring.
• The material compound that the conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. It has a very high melting point (-40 deg C to + 120 deg C), which is why it’s used frequently in such things such as making microwave containers. PP does not react to detergents, water or acids which means it won’t break or corrode easily. This material is prone to not cracking, and offers great durability in daily wear and tear.
• When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
• Convoluted profile allows bends around corners without kinking, also has a corrugated finish.

Typical Applications

• Cable assembling
• Under floor wiring
• Cable management and tidying
• Great protection for wiring looms and harnesses
• Enclosing fiberoptics
• Fast protection on loose cables
• Split conduit is typically used for installing around existing conduit, to either offer extra protection or/and extra support.
• Route wiring in control panels
• Run wire through cabinets, cars and machines

Can split, flexible conduit be used for electrical wiring?

Yes, these conduits are a type of electrical conduit.

Is split conduit used as a repair system?

Quite commonly, you will find that users acquire a split version to place over damaged or broken conduit. The slit, placed along the length of the product enables easy installation over other cables or conduit to either restore protection or to improve it.