RS PRO Floodlight, 1 LED, 10 W, 1100 lm, IP65, 85 → 265 V ac

RS Stock No.: 872-4123Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

85 → 265 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

50W

Number of LEDs

1

Luminosity

1100 lm

Dimensions

85.7 x 114.3 x 88.8 mm

Life Hours

50000h

Height

85.7mm

Width

114.3 mm

Depth

88.8 mm

Solar Panel

No

Floodlight Type

Remote Control

Lamp Type

LED

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +60°C

Country of Origin

China

Product details

RS LED RGB Floodlight with Remote Control

RS LED floodlight featuring an RGB chip and supplied with a remote control. The remote control can be used to switch the floodlight on and off as well as play or pause lighting effects. The remote also allows the output colour of the RGB LED to be adjusted with pre-set colours via short-cut colour buttons including white. The remote also provides dimming controls and the following effects: jump, stroboscopic, gradual and smooth colour change

RGB LED floodlight
LED power: 10W
Working voltage: 85 to 265 V
Dimensions L114.3 x W85.7 x H88.8 mm
Lamp efficiency: greater than 90%
LED life: 50000 hours (approx.)
Ingress protection: IP65

Supplied with

RGB IR remote controller

You may be interested in

P.O.A.

RS PRO Floodlight, 1 LED, 10 W, 1100 lm, IP65, 85 → 265 V ac

P.O.A.

RS PRO Floodlight, 1 LED, 10 W, 1100 lm, IP65, 85 → 265 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

85 → 265 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

50W

Number of LEDs

1

Luminosity

1100 lm

Dimensions

85.7 x 114.3 x 88.8 mm

Life Hours

50000h

Height

85.7mm

Width

114.3 mm

Depth

88.8 mm

Solar Panel

No

Floodlight Type

Remote Control

Lamp Type

LED

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +60°C

Country of Origin

China

Product details

RS LED RGB Floodlight with Remote Control

RS LED floodlight featuring an RGB chip and supplied with a remote control. The remote control can be used to switch the floodlight on and off as well as play or pause lighting effects. The remote also allows the output colour of the RGB LED to be adjusted with pre-set colours via short-cut colour buttons including white. The remote also provides dimming controls and the following effects: jump, stroboscopic, gradual and smooth colour change

RGB LED floodlight
LED power: 10W
Working voltage: 85 to 265 V
Dimensions L114.3 x W85.7 x H88.8 mm
Lamp efficiency: greater than 90%
LED life: 50000 hours (approx.)
Ingress protection: IP65

Supplied with

RGB IR remote controller

You may be interested in