RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V ac

RS Stock No.: 787-1323Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

100 W

Voltage

85 → 265 V ac

Incandescent Equivalent Wattage

500W

IP Rating

IP65

Number of LEDs

1

Luminosity

9500 → 10500 lm

Colour Temperature

6000 → 6500K

Dimensions

360 x 285 x 105 mm

Life Hours

50000h

Height

360mm

Width

285 mm

Depth

105 mm

Solar Panel

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Operating Temperature Range

-30 → +45°C

Country of Origin

China

Product details

RS Pro LED Floodlight IP65 Rated

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.

Stock information temporarily unavailable.

P.O.A.

RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V ac

P.O.A.

RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

100 W

Voltage

85 → 265 V ac

Incandescent Equivalent Wattage

500W

IP Rating

IP65

Number of LEDs

1

Luminosity

9500 → 10500 lm

Colour Temperature

6000 → 6500K

Dimensions

360 x 285 x 105 mm

Life Hours

50000h

Height

360mm

Width

285 mm

Depth

105 mm

Solar Panel

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Operating Temperature Range

-30 → +45°C

Country of Origin

China

Product details

RS Pro LED Floodlight IP65 Rated

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.