RS PRO Floodlight, 1 LED, 20 W, 1900 → 2100 lm, IP65, 85 → 265 V ac

Technical documents
Specifications
Brand
RS ProWattage
20 W
Voltage
85 → 265 V ac
IP Rating
IP65
Incandescent Equivalent Wattage
100W
Number of LEDs
1
Luminosity
1900 → 2100 lm
Dimensions
141 x 181 x 116 mm
Colour Temperature
2700 → 3500K
Life Hours
50000h
Height
141mm
Width
181 mm
Depth
116 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-25°C
Case Material
Aluminium
Standards Met
CE, RoHS Compliant
Beam Angle
120°
Operating Temperature Range
-30 → +60°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProWattage
20 W
Voltage
85 → 265 V ac
IP Rating
IP65
Incandescent Equivalent Wattage
100W
Number of LEDs
1
Luminosity
1900 → 2100 lm
Dimensions
141 x 181 x 116 mm
Colour Temperature
2700 → 3500K
Life Hours
50000h
Height
141mm
Width
181 mm
Depth
116 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
-25°C
Case Material
Aluminium
Standards Met
CE, RoHS Compliant
Beam Angle
120°
Operating Temperature Range
-30 → +60°C
Country of Origin
China