Technical documents
Specifications
Brand
RS ProWattage
150 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
13500lm
Colour Temperature
4000K
Dimensions
333 x 51 x 420mm
Life Hours
30000h
Height
420mm
Width
333mm
Depth
51 mm
Solar Panel
No
Series
REX Slim
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
115°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProWattage
150 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
13500lm
Colour Temperature
4000K
Dimensions
333 x 51 x 420mm
Life Hours
30000h
Height
420mm
Width
333mm
Depth
51 mm
Solar Panel
No
Series
REX Slim
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
115°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Country of Origin
China