RS PRO Floodlight, 200 W, 18000lm, IP65, 220 → 240 V ac

Technical documents
Specifications
Brand
RS ProWattage
200 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
18000lm
Dimensions
346 x 470 x 51mm
Colour Temperature
4000K
Height
470mm
Life Hours
30000h
Width
346mm
Depth
51 mm
Solar Panel
No
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-15°C
Ignitor Fitted
No
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Beam Angle
115°
Lamp Supplied
Yes
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProWattage
200 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
18000lm
Dimensions
346 x 470 x 51mm
Colour Temperature
4000K
Height
470mm
Life Hours
30000h
Width
346mm
Depth
51 mm
Solar Panel
No
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-15°C
Ignitor Fitted
No
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Beam Angle
115°
Lamp Supplied
Yes
Country of Origin
China