RS PRO Floodlight, 300 W, 27000lm, IP65, 220 → 240 V ac

RS Stock No.: 176-8526Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

300 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

27000lm

Dimensions

428.6 x 70 x 470.6mm

Colour Temperature

4000K

Life Hours

30000h

Height

470.6mm

Width

428.6mm

Depth

70 mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Country of Origin

China

P.O.A.

RS PRO Floodlight, 300 W, 27000lm, IP65, 220 → 240 V ac

P.O.A.

RS PRO Floodlight, 300 W, 27000lm, IP65, 220 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Wattage

300 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

27000lm

Dimensions

428.6 x 70 x 470.6mm

Colour Temperature

4000K

Life Hours

30000h

Height

470.6mm

Width

428.6mm

Depth

70 mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Country of Origin

China