RS PRO Floodlight, 36 LED, 100 W, 11000lm, IP65, 100 → 240 V ac

RS Stock No.: 231-8125Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

100 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

36

Luminosity

11000lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Dimensions

41 x 282 x 280mm

Colour Temperature

4000K

Life Hours

30000h

Height

280mm

Width

282mm

Depth

41mm

Solar Panel

No

Series

Asymmetrical

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Reflector Shape

Asymmetric

Beam Angle

145°

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Floodlight, 36 LED, 100 W, 11000lm, IP65, 100 → 240 V ac

P.O.A.

RS PRO Floodlight, 36 LED, 100 W, 11000lm, IP65, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

100 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

36

Luminosity

11000lm

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Dimensions

41 x 282 x 280mm

Colour Temperature

4000K

Life Hours

30000h

Height

280mm

Width

282mm

Depth

41mm

Solar Panel

No

Series

Asymmetrical

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Reflector Shape

Asymmetric

Beam Angle

145°

Lamp Supplied

Yes

Country of Origin

China