RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V ac

Technical documents
Specifications
Brand
RS ProWattage
150 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
48
Luminosity
16500lm
Dimensions
51 x 294 x 352mm
Colour Temperature
4000K
Life Hours
30000h
Height
352mm
Width
294mm
Depth
51mm
Solar Panel
No
Series
Asymmetrical
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Reflector Shape
Asymmetric
Beam Angle
145°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProWattage
150 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
48
Luminosity
16500lm
Dimensions
51 x 294 x 352mm
Colour Temperature
4000K
Life Hours
30000h
Height
352mm
Width
294mm
Depth
51mm
Solar Panel
No
Series
Asymmetrical
Hazardous Area
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Reflector Shape
Asymmetric
Beam Angle
145°
Lamp Supplied
Yes
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Country of Origin
China