RS PRO Floodlight, 6 LED, 10 W, 1200lm, IP65, 100 → 240 V ac

Technical documents
Specifications
Brand
RS ProWattage
10 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
6
Luminosity
1200lm
Colour Temperature
4000K
Dimensions
108 x 141 x 46mm
Life Hours
50000h
Width
141mm
Solar Panel
No
Series
Coastal
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-15°C
Ignitor Fitted
No
Case Material
ABS, PC
Standards Met
BS EN 60598
Beam Angle
140°
Lamp Supplied
Yes
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProWattage
10 W
Voltage
100 → 240 V ac
IP Rating
IP65
Number of LEDs
6
Luminosity
1200lm
Colour Temperature
4000K
Dimensions
108 x 141 x 46mm
Life Hours
50000h
Width
141mm
Solar Panel
No
Series
Coastal
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-15°C
Ignitor Fitted
No
Case Material
ABS, PC
Standards Met
BS EN 60598
Beam Angle
140°
Lamp Supplied
Yes
Country of Origin
China