RS PRO Floodlight, 70 W, 6300lm, IP65, 220 → 240 V ac

RS Stock No.: 176-8537Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

6300lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

4000K

Dimensions

281.6 x 38 x 320.9mm

Life Hours

30000h

Height

320.9mm

Width

281.6mm

Depth

38 mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Floodlight, 70 W, 6300lm, IP65, 220 → 240 V ac

P.O.A.

RS PRO Floodlight, 70 W, 6300lm, IP65, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

70 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

6300lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

4000K

Dimensions

281.6 x 38 x 320.9mm

Life Hours

30000h

Height

320.9mm

Width

281.6mm

Depth

38 mm

Solar Panel

No

Series

REX Slim

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Standards Met

BS EN 60598

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Beam Angle

115°

Lamp Supplied

Yes

Country of Origin

China