RS PRO Floor Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5727Brand: RS PRODistrelec Article No.: 30407194
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

RS Pro

Connector Type

Floor Bracket

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407194

Country of Origin

Germany

Product details

Floor Angle Bracket

This floor bracket set will enable the user to fix aluminium profiles to the floor securely. These are designed for use with RS structural systems. The floor angle bracket is also compatible with the Item range of profiles.

Made with die cast zinc

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

P.O.A.

RS PRO Floor Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

P.O.A.

RS PRO Floor Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector Type

Floor Bracket

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30407194

Country of Origin

Germany

Product details

Floor Angle Bracket

This floor bracket set will enable the user to fix aluminium profiles to the floor securely. These are designed for use with RS structural systems. The floor angle bracket is also compatible with the Item range of profiles.

Made with die cast zinc

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.