RS PRO Floor Fan 70,80,100m³/min 450mm blade diameter 3 speed 230 V with plug: Type C - European Plug

RS Stock No.: 179-2263Brand: RS PRO
brand-logo
View all in Portable Fans

Technical documents

Specifications

Brand

RS Pro

Air Flow

70,80,100m³/min

Blade Span

450mm

Fan Type

Floor

Number Of Speeds

3

Plug Type

Type C - European Plug

Supply Voltage

230 V

Special Features

3-in-1 Fan Creates a Powerful Wide Cooling Breeze, Energy Saving Motor, Quiet Performance

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Floor Fan 70,80,100m³/min 450mm blade diameter 3 speed 230 V with plug: Type C - European Plug

P.O.A.

RS PRO Floor Fan 70,80,100m³/min 450mm blade diameter 3 speed 230 V with plug: Type C - European Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Air Flow

70,80,100m³/min

Blade Span

450mm

Fan Type

Floor

Number Of Speeds

3

Plug Type

Type C - European Plug

Supply Voltage

230 V

Special Features

3-in-1 Fan Creates a Powerful Wide Cooling Breeze, Energy Saving Motor, Quiet Performance

Country of Origin

China