Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Floor, Heavy Duty Fan 3900m³/h 300mm blade diameter 1 speed 240 V with plug: Type F - Schuko plug

RS Stock No.: 810-1145Brand: RS PRO
brand-logo
View all in Portable Fans

Technical documents

Specifications

Brand

RS Pro

Air Flow

3900m³/h

Blade Span

300mm

Fan Type

Floor, Heavy Duty

Number Of Speeds

1

Plug Type

Type F - Schuko plug

Supply Voltage

240 V

Series

Mancooler

Noise Level

89dB(A)

Country of Origin

China

Product details

RS PRO Mancooler 30cm Free Standing

RS PRO free standing fan designed for cooling and air circulation in commercial, industrial, retail or leisure applications. A Mancooler is a type of heavy duty axial fan which are extremely powerful and give off air streams over a longer distance. This fan can operate on the floor as a free-standing unit.
This mancooler fan is available with either UK or Euro plug.
810-1148 – UK plug
810-1145 – Euro plug
This cooling appliance provides maximum air delivery and ensures more effective cooling resulting in a comfortable environment for everyone. It cools the body by producing a high velocity air stream with maximum reach.

The RS PRO range has various styles and sizes of cooling portable fans which also include desk, mini USB, pedestal, oscillating and floor fans available to meet and suit your requirements.

Features and Benefits:

Mancooler fan 300mm for use in commercial industrial retail or leisure application
Material die casting aluminum alloy housing
Finished powder coating in red
Power input 220-240V∼ 50Hz - 500/ 550Watt
On/Off
Volume capacity 65 / 77 M3 / min.
Static 385 / 450PA
Noise 89dB (A)
Wire guard for safety
Portable

Typical applications
Mancooling fans can be used in a wide variety of applications which can include:
Industrial
Factory shop floors
Cold storages
Rubber processing plants
Retail
Leisure

Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.

Stock information temporarily unavailable.

P.O.A.

RS PRO Floor, Heavy Duty Fan 3900m³/h 300mm blade diameter 1 speed 240 V with plug: Type F - Schuko plug

P.O.A.

RS PRO Floor, Heavy Duty Fan 3900m³/h 300mm blade diameter 1 speed 240 V with plug: Type F - Schuko plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Air Flow

3900m³/h

Blade Span

300mm

Fan Type

Floor, Heavy Duty

Number Of Speeds

1

Plug Type

Type F - Schuko plug

Supply Voltage

240 V

Series

Mancooler

Noise Level

89dB(A)

Country of Origin

China

Product details

RS PRO Mancooler 30cm Free Standing

RS PRO free standing fan designed for cooling and air circulation in commercial, industrial, retail or leisure applications. A Mancooler is a type of heavy duty axial fan which are extremely powerful and give off air streams over a longer distance. This fan can operate on the floor as a free-standing unit.
This mancooler fan is available with either UK or Euro plug.
810-1148 – UK plug
810-1145 – Euro plug
This cooling appliance provides maximum air delivery and ensures more effective cooling resulting in a comfortable environment for everyone. It cools the body by producing a high velocity air stream with maximum reach.

The RS PRO range has various styles and sizes of cooling portable fans which also include desk, mini USB, pedestal, oscillating and floor fans available to meet and suit your requirements.

Features and Benefits:

Mancooler fan 300mm for use in commercial industrial retail or leisure application
Material die casting aluminum alloy housing
Finished powder coating in red
Power input 220-240V∼ 50Hz - 500/ 550Watt
On/Off
Volume capacity 65 / 77 M3 / min.
Static 385 / 450PA
Noise 89dB (A)
Wire guard for safety
Portable

Typical applications
Mancooling fans can be used in a wide variety of applications which can include:
Industrial
Factory shop floors
Cold storages
Rubber processing plants
Retail
Leisure

Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.