RS PRO Floor, Heavy Duty Fan 9000m³/h 500mm blade diameter 1 speed 240 V with plug: VDE

RS Stock No.: 810-1132Brand: RS PRO
brand-logo
View all in Portable Fans

Technical documents

Specifications

Brand

RS Pro

Air Flow

9000m³/h

Blade Span

500mm

Fan Type

Floor, Heavy Duty

Number Of Speeds

1

Plug Type

VDE

Supply Voltage

240 V

Series

Mancooler

Noise Level

73dB(A)

Country of Origin

China

Product details

RS PRO Mancooler 50cm Fan with Wheels

RS PRO wheel mounted fan designed for cooling and air circulation in commercial, industrial, retail or leisure applications. A Mancooler is a type of heavy duty axial fan which are extremely powerful and give off air streams over a longer distance. This fan can operate on the floor as a free-standing unit and the wheels make it portable and easy to move.
This mancooler fan is available with either UK or Euro plug.
810-1136 – UK plug
810-1132 – Euro plug

This cooling appliance provides maximum air delivery and ensures more effective cooling resulting in a comfortable environment for everyone. It cools the body by producing a high velocity air stream with maximum reach.

The RS PRO range has various styles and sizes of cooling portable fans which also include desk, mini USB, pedestal, oscillating and floor fans available to meet and suit your requirements.

Features and Benefits:

Wheel mounted 500mm fan for use in commercial industrial retail or leisure application
Material die casting alum alloy housing
Finished red powder coating
Power input 220-240V ∼ 50Hz - 1100Watt
Speed 1400 / 1720 RPM
Volume capacity 150 / 165M3 / min
Static 400 / 460PA
Noise 86dB (A)

Typical applications
Mancooler fans can be used in a wide variety of applications which can include:
Industrial
Factory shop floors
Cold storages
Rubber processing plants
Retail
Leisure

Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.

Stock information temporarily unavailable.

P.O.A.

RS PRO Floor, Heavy Duty Fan 9000m³/h 500mm blade diameter 1 speed 240 V with plug: VDE

P.O.A.

RS PRO Floor, Heavy Duty Fan 9000m³/h 500mm blade diameter 1 speed 240 V with plug: VDE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Air Flow

9000m³/h

Blade Span

500mm

Fan Type

Floor, Heavy Duty

Number Of Speeds

1

Plug Type

VDE

Supply Voltage

240 V

Series

Mancooler

Noise Level

73dB(A)

Country of Origin

China

Product details

RS PRO Mancooler 50cm Fan with Wheels

RS PRO wheel mounted fan designed for cooling and air circulation in commercial, industrial, retail or leisure applications. A Mancooler is a type of heavy duty axial fan which are extremely powerful and give off air streams over a longer distance. This fan can operate on the floor as a free-standing unit and the wheels make it portable and easy to move.
This mancooler fan is available with either UK or Euro plug.
810-1136 – UK plug
810-1132 – Euro plug

This cooling appliance provides maximum air delivery and ensures more effective cooling resulting in a comfortable environment for everyone. It cools the body by producing a high velocity air stream with maximum reach.

The RS PRO range has various styles and sizes of cooling portable fans which also include desk, mini USB, pedestal, oscillating and floor fans available to meet and suit your requirements.

Features and Benefits:

Wheel mounted 500mm fan for use in commercial industrial retail or leisure application
Material die casting alum alloy housing
Finished red powder coating
Power input 220-240V ∼ 50Hz - 1100Watt
Speed 1400 / 1720 RPM
Volume capacity 150 / 165M3 / min
Static 400 / 460PA
Noise 86dB (A)

Typical applications
Mancooler fans can be used in a wide variety of applications which can include:
Industrial
Factory shop floors
Cold storages
Rubber processing plants
Retail
Leisure

Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.