RS PRO Fluorescent Emergency Lighting, Bulkhead, 28 W, Maintained

Technical documents
Specifications
Brand
RS ProMaintained
Maintained
Length
425 mm
Width
425 mm
Depth
115 mm
Lamp Type
Fluorescent
Wattage
28 W
IP Rating
IP20
Fitting Type
Bulkhead
Luminosity
2250 lm
Lamp Supplied
No
Duration
3h
Voltage Rating
240 V
EU Energy Efficiency Rating
A
Country of Origin
United Kingdom
Product details
Galileo II Round Emergency Luminaire
The Galileo II range of 2D wall or ceiling mounted luminaires, are manufactured with a polycarbonate diffuser and a steel body. Utilising a common gear tray, each body size can accommodate up to fifteen lamp and gear options. The Galileo II bulkheads have a 3 hours emergency duration. Ideal applications of this emergency light fitting are in receptions, entrances and lobbies in schools and colleges and offices as it is to stairways and corridors and hospitals.
IP20 rating
High Frequency (HF) electronic control gear
3 hour emergency duration
Spun steel body in powder coated white
Polycarbonate opal diffuser
Hinged gear tray and Time-in-a-Box packaging for swift and easy installation
BESA box fixing points for easy rear cable entry
Energy efficient TC-DD GR10q lamp included
Supplied with
TC-DD GR10q lamp
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaintained
Maintained
Length
425 mm
Width
425 mm
Depth
115 mm
Lamp Type
Fluorescent
Wattage
28 W
IP Rating
IP20
Fitting Type
Bulkhead
Luminosity
2250 lm
Lamp Supplied
No
Duration
3h
Voltage Rating
240 V
EU Energy Efficiency Rating
A
Country of Origin
United Kingdom
Product details
Galileo II Round Emergency Luminaire
The Galileo II range of 2D wall or ceiling mounted luminaires, are manufactured with a polycarbonate diffuser and a steel body. Utilising a common gear tray, each body size can accommodate up to fifteen lamp and gear options. The Galileo II bulkheads have a 3 hours emergency duration. Ideal applications of this emergency light fitting are in receptions, entrances and lobbies in schools and colleges and offices as it is to stairways and corridors and hospitals.
IP20 rating
High Frequency (HF) electronic control gear
3 hour emergency duration
Spun steel body in powder coated white
Polycarbonate opal diffuser
Hinged gear tray and Time-in-a-Box packaging for swift and easy installation
BESA box fixing points for easy rear cable entry
Energy efficient TC-DD GR10q lamp included
Supplied with
TC-DD GR10q lamp