RS PRO Fluorescent Tube Work Light, 110 V, IP55

RS Stock No.: 670-2730Brand: RS PRO
brand-logo
View all in Work Lights

Technical documents

Specifications

Brand

RS Pro

Type

A-Frame Stand

Lamp Type

Fluorescent Tube

Wattage

18 W

Voltage Rating

110 V

Anti-corrosive

No

IP Rating

IP55

Case Material

PC

Height

900mm

Lamp Size

T8

Lamp Supplied

No

Country of Origin

China

Product details

’A’ Frame Site Light

This RS Pro 110 V fluorescent plasterers light provides many uses around the workplace and is supplied with fold away stands for ease of storage and transportation. Suitable for both domestic and commercial uses.

Free standing twin
Corrosion and impact resistant
Polycarbonate and steel construction makes it ideal for non permanent applications
Twin 110V BS4343 outlet sockets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Fluorescent Tube Work Light, 110 V, IP55

P.O.A.

RS PRO Fluorescent Tube Work Light, 110 V, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

A-Frame Stand

Lamp Type

Fluorescent Tube

Wattage

18 W

Voltage Rating

110 V

Anti-corrosive

No

IP Rating

IP55

Case Material

PC

Height

900mm

Lamp Size

T8

Lamp Supplied

No

Country of Origin

China

Product details

’A’ Frame Site Light

This RS Pro 110 V fluorescent plasterers light provides many uses around the workplace and is supplied with fold away stands for ease of storage and transportation. Suitable for both domestic and commercial uses.

Free standing twin
Corrosion and impact resistant
Polycarbonate and steel construction makes it ideal for non permanent applications
Twin 110V BS4343 outlet sockets

You may be interested in