Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Fluorocarbon Elastomer O-Ring O-Ring, 13.94mm Bore, 19.05mm Outer Diameter

RS Stock No.: 129-088Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

Fluorocarbon Elastomer

Inside Diameter

13.94mm

Outside Diameter

19.05mm

Minimum Operating Temperature

-20°C

Thickness

2.62mm

Maximum Operating Temperature

+200°C

Country of Origin

Italy

Product details

RS PRO Viton™ Fluorocarbon Elastomer O-Rings, Imperial sizes

RS PRO Viton O-rings have a wide range of chemical resistance. This material is also highly resistant to oxidation, UV exposure, fungus, weather, ozone and mould making these O-rings ideal for harsher environments than nitrile O-Rings.
These RS PRO O-Rings have excellent sealing properties, durability and a wide temperature range making them ideal for various applications where high temperatures and chemical exposure are found.

Features and Benefits:

High temperature and oil resistance
Temperature range -15°C to +200°C
Excellent resistance to flame, weather, oxidation and ozone
O-Rings range comes in a variety of sizes

Typical Applications:

Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering

FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Fluorocarbon Elastomer O-Ring O-Ring, 13.94mm Bore, 19.05mm Outer Diameter

P.O.A.

RS PRO Fluorocarbon Elastomer O-Ring O-Ring, 13.94mm Bore, 19.05mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

O-Ring

Material

Fluorocarbon Elastomer

Inside Diameter

13.94mm

Outside Diameter

19.05mm

Minimum Operating Temperature

-20°C

Thickness

2.62mm

Maximum Operating Temperature

+200°C

Country of Origin

Italy

Product details

RS PRO Viton™ Fluorocarbon Elastomer O-Rings, Imperial sizes

RS PRO Viton O-rings have a wide range of chemical resistance. This material is also highly resistant to oxidation, UV exposure, fungus, weather, ozone and mould making these O-rings ideal for harsher environments than nitrile O-Rings.
These RS PRO O-Rings have excellent sealing properties, durability and a wide temperature range making them ideal for various applications where high temperatures and chemical exposure are found.

Features and Benefits:

High temperature and oil resistance
Temperature range -15°C to +200°C
Excellent resistance to flame, weather, oxidation and ozone
O-Rings range comes in a variety of sizes

Typical Applications:

Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering

FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in