RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load

RS Stock No.: 251-952Brand: RS PRO
brand-logo
View all in Platform Trolleys

Technical documents

Specifications

Brand

RS Pro

Load Capacity

150kg

Truck Style

Flatbed

Platform Material

Steel

Number of Platforms

1

Dimensions

810 x 470 x 730mm

Wheel Diameter

100mm

Foldable

Yes

Frame Material

Steel

Height

810mm

Length

730mm

Width

470mm

Country of Origin

China

Product details

Medium Duty Trolleys

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Features and Benefits

• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Non-marking castors
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term

Stock information temporarily unavailable.

P.O.A.

RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load

P.O.A.

RS PRO Foldable Flatbed Steel Platform Trolley, 810 x 470 x 730mm, 150kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Load Capacity

150kg

Truck Style

Flatbed

Platform Material

Steel

Number of Platforms

1

Dimensions

810 x 470 x 730mm

Wheel Diameter

100mm

Foldable

Yes

Frame Material

Steel

Height

810mm

Length

730mm

Width

470mm

Country of Origin

China

Product details

Medium Duty Trolleys

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Features and Benefits

• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Non-marking castors
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term