RS PRO Foldable Folding Trolley Plastic Platform Trolley, 1000 x 600 x 1070mm, 70kg Load

RS Stock No.: 259-5115Brand: RS PRO
View all in Platform Trolleys

Technical documents

Specifications

Brand

RS Pro

Load Capacity

70kg

Truck Style

Folding Trolley

Platform Material

Plastic

Number of Platforms

2

Dimensions

1000 x 600 x 1070mm

Hub Material

Plastic

Foldable

Yes

Frame Material

Aluminium

Height

1070mm

Length

1000mm

Width

600mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Foldable Folding Trolley Plastic Platform Trolley, 1000 x 600 x 1070mm, 70kg Load

P.O.A.

RS PRO Foldable Folding Trolley Plastic Platform Trolley, 1000 x 600 x 1070mm, 70kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Load Capacity

70kg

Truck Style

Folding Trolley

Platform Material

Plastic

Number of Platforms

2

Dimensions

1000 x 600 x 1070mm

Hub Material

Plastic

Foldable

Yes

Frame Material

Aluminium

Height

1070mm

Length

1000mm

Width

600mm

Country of Origin

China

You may be interested in