RS PRO Folding Sack Truck, 110kg Load, 345 x 260mm Load Plate

RS Stock No.: 845-819Brand: RS PRO
View all in Sack Trucks

Technical documents

Specifications

Brand

RS Pro

Load Capacity

110kg

Load Plate Dimensions

345 x 260mm

Wheel Type

Stair Climbing

Wheel Diameter

160mm

Foldable

Yes

Overall Height

1092mm

Load Plate Depth

260mm

Load Plate Width

345mm

Product details

Folding Stair-climbing Trolley

Stair-climbing trolley which can be folded for easy transport and storage
Solid tyred wheels

Stock information temporarily unavailable.

P.O.A.

RS PRO Folding Sack Truck, 110kg Load, 345 x 260mm Load Plate

P.O.A.

RS PRO Folding Sack Truck, 110kg Load, 345 x 260mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Load Capacity

110kg

Load Plate Dimensions

345 x 260mm

Wheel Type

Stair Climbing

Wheel Diameter

160mm

Foldable

Yes

Overall Height

1092mm

Load Plate Depth

260mm

Load Plate Width

345mm

Product details

Folding Stair-climbing Trolley

Stair-climbing trolley which can be folded for easy transport and storage
Solid tyred wheels