RS PRO Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current

RS Stock No.: 335-319Brand: RS PRO
brand-logo
View all in Foot Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

PVC

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

50 mA

Switch Environment

Foot Switch Bellow

IP Rating

IP67

Colour

Black

Standards Met

CSA Approved to IEC 60601-1, UL

Dimensions

40 x 16mm

Country of Origin

United Kingdom

Product details

RS PRO Compact IP67 Foot Switch - Palm Switch

RS PRO footswitches/palm switches have been medically approved. They are manufactured from PVC and have SPST N/O contacts. These low profile switches are waterproof to IP67
This range includes the following types of controllers:
335-319- Momentary SPST N/O, Bellow Foot Switch, Black
335-303 - Momentary SPST N/O, Bellow Foot Switch, Grey

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Low profile momentary switches
Hand and foot operation - can be controlled by either feet or hands
Lightweight operation- designed to withstand heavy loads
Domed shaped and available in grey or black versions
Ingress protection rating IP67 – protected against water

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Supplied with

2 Metre cable

Approvals

UL and CSA approved to IEC 60601-1

Stock information temporarily unavailable.

P.O.A.

RS PRO Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current

P.O.A.

RS PRO Foot Switch Bellow Momentary Foot Switch - PVC Case Material, SPST, 50 mA Contact Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

PVC

Contact Voltage Rating DC

24V

Contact Voltage Rating (DC)

24V

Contact Current Rating

50 mA

Switch Environment

Foot Switch Bellow

IP Rating

IP67

Colour

Black

Standards Met

CSA Approved to IEC 60601-1, UL

Dimensions

40 x 16mm

Country of Origin

United Kingdom

Product details

RS PRO Compact IP67 Foot Switch - Palm Switch

RS PRO footswitches/palm switches have been medically approved. They are manufactured from PVC and have SPST N/O contacts. These low profile switches are waterproof to IP67
This range includes the following types of controllers:
335-319- Momentary SPST N/O, Bellow Foot Switch, Black
335-303 - Momentary SPST N/O, Bellow Foot Switch, Grey

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Low profile momentary switches
Hand and foot operation - can be controlled by either feet or hands
Lightweight operation- designed to withstand heavy loads
Domed shaped and available in grey or black versions
Ingress protection rating IP67 – protected against water

Typical Applications

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Supplied with

2 Metre cable

Approvals

UL and CSA approved to IEC 60601-1