RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 10 A Contact Current, 125V Contact

RS Stock No.: 125-3715Brand: RS PRO
brand-logo
View all in Foot Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

10 A

Switch Environment

Foot Switch

IP Rating

IP20

Colour

Black

Width

80mm

Height

36mm

Length

70mm

Dimensions

70 x 80 x 36mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Country of Origin

China

Product details

RS Pro FS-9 Series Foot Switches

RS Pro FS-9 series general purpose foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.

Zinc die cast housing
IP20 Rated
SPDT contact
Momentary

Stock information temporarily unavailable.

P.O.A.

RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 10 A Contact Current, 125V Contact

P.O.A.

RS PRO Foot Switch Momentary Foot Switch - Die Cast Zinc Case Material, SP-CO, 10 A Contact Current, 125V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Die Cast Zinc

Contact Voltage Rating AC

125V, 250V

Contact Current Rating

10 A

Switch Environment

Foot Switch

IP Rating

IP20

Colour

Black

Width

80mm

Height

36mm

Length

70mm

Dimensions

70 x 80 x 36mm

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Country of Origin

China

Product details

RS Pro FS-9 Series Foot Switches

RS Pro FS-9 series general purpose foot switches, in a robust zinc die cast body. These foot switches feature a slow action break before make SPDT contact.

Zinc die cast housing
IP20 Rated
SPDT contact
Momentary