RS PRO Force Gauge RS232, USB, Range: 49.03N, With RS Calibration

RS Stock No.: 111-3693Brand: RS PRO
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

RS Pro

Range

49.03N

Measurement Units

kg, lb, N

Digital Output

RS232, USB

Battery Type

AA

Calibrated

RSCAL

Weight

650g

Maximum Operating Temperature

+0°C → 50°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Digital Force Gauges

RS Pro Digital Force Gauges are handheld devices that allow measurement for quality control operating force. The software and electronics of the force gauge convert the voltage of the load cell into a force value that is displayed on the instrument. A use of a test stand enables high levels of repeat applications in standard test procedures.

Features and Benefits

Tension & compression capability
RS232 interface
SD card logging capability
Auto Zero, average & peak reading

Options

Force Gauge 5000 g, RS stock no: 111-3689
Force Gauge 20 kg, RS stock no: 111-3690
Force Gauge 100 kg, RS stock no: 111-3691

Application Information

Spring testing
Wire testing
Food quality
Weld force between electrodes

Supplied with

Carry case

Stock information temporarily unavailable.

P.O.A.

RS PRO Force Gauge RS232, USB, Range: 49.03N, With RS Calibration

Calibration type

P.O.A.

RS PRO Force Gauge RS232, USB, Range: 49.03N, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Range

49.03N

Measurement Units

kg, lb, N

Digital Output

RS232, USB

Battery Type

AA

Calibrated

RSCAL

Weight

650g

Maximum Operating Temperature

+0°C → 50°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Digital Force Gauges

RS Pro Digital Force Gauges are handheld devices that allow measurement for quality control operating force. The software and electronics of the force gauge convert the voltage of the load cell into a force value that is displayed on the instrument. A use of a test stand enables high levels of repeat applications in standard test procedures.

Features and Benefits

Tension & compression capability
RS232 interface
SD card logging capability
Auto Zero, average & peak reading

Options

Force Gauge 5000 g, RS stock no: 111-3689
Force Gauge 20 kg, RS stock no: 111-3690
Force Gauge 100 kg, RS stock no: 111-3691

Application Information

Spring testing
Wire testing
Food quality
Weld force between electrodes

Supplied with

Carry case