RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD

RS Stock No.: 238-0789Brand: RS PRO
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Forming Pliers

Number of Pieces

1

Cutting Capacity

0.8 mm

Overall Length

150 mm

ESD Safe

Yes

Material

Carbon Steel

Jaw Length

32mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD

P.O.A.

RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Plier Type

Forming Pliers

Number of Pieces

1

Cutting Capacity

0.8 mm

Overall Length

150 mm

ESD Safe

Yes

Material

Carbon Steel

Jaw Length

32mm

Country of Origin

Italy