RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD
RS Stock No.: 238-0791Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPlier Type
Forming Pliers
Number of Pieces
1
Overall Length
150 mm
Cutting Capacity
0.8 mm
Material
Carbon Steel
ESD Safe
Yes
Jaw Length
32mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD
1
P.O.A.
RS PRO Forming Pliers, 150 mm Overall, 32mm Jaw, ESD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Type
Forming Pliers
Number of Pieces
1
Overall Length
150 mm
Cutting Capacity
0.8 mm
Material
Carbon Steel
ESD Safe
Yes
Jaw Length
32mm
Country of Origin
Italy