RS PRO Free Standing Steel Beige Magazine Rack

RS Stock No.: 303-4573Brand: RS PRO
brand-logo
View all in Magazine Racks

Technical documents

Specifications

Brand

RS Pro

Number of Pockets

23

Material

Steel

Colour

Beige

Depth

4-1/8in

Height

65-1/2in

Mounting Type

Free Standing

Width

9-3/4in

Country of Origin

United States

Product details

Literature Racks

Designed for the display and storage of magazines, literature, office forms and works schedules, these racks feature unique profiled dividers which curve the paperwork to stop it folding forward.,Manufactured from steel with beige powder coated finish and keyhole slots for wall mounting.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Free Standing Steel Beige Magazine Rack

P.O.A.

RS PRO Free Standing Steel Beige Magazine Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Pockets

23

Material

Steel

Colour

Beige

Depth

4-1/8in

Height

65-1/2in

Mounting Type

Free Standing

Width

9-3/4in

Country of Origin

United States

Product details

Literature Racks

Designed for the display and storage of magazines, literature, office forms and works schedules, these racks feature unique profiled dividers which curve the paperwork to stop it folding forward.,Manufactured from steel with beige powder coated finish and keyhole slots for wall mounting.

You may be interested in