RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit

RS Stock No.: 228-0321Brand: RS PRODistrelec Article No.: 30391559
brand-logo
View all in Crimping Kits

Technical documents

Specifications

Brand

RS Pro

Type

French Colour Coded

Connector Type

Bootlace Ferrule

Kit Contents

0.5mm² → 10mm² Wire End Ferrules

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO French Colour Code Bootlace Ferrule Kit

From RS PRO a handy crimp terminal kit containing an assortment of high-quality French colour coded insulated bootlace ferrules (also known as cord end ferrules or wire end ferrules). These wire ferrules range from size 0·5 mm² through to 10 mm² and are stored in separate compartments inside the box for easy selection. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Features and Benefits

• French colour coded insulation for easy ferrule size identification
• Excellent electrical connection
• Crimped terminal can be repeatedly inserted and removed from the connection without degrading end of the wire
• Portable, compact and uncluttered storage
• 8 marked compartments sorted by size for ease of selection
• Plastic transparent cover

Application information

Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Questions and Answers

How to Crimp a Bootlace Ferrule

Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool or ferrule crimper, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal

Suitable Crimping Tools

Suitable crimp tool for 0.25 to 6 mm2 see stock number 683-1605
Suitable crimp tool for 0.5 to 16 mm2 see stock number 464-482
Suitable crimp tool for 10 to 25 mm2 see stock number 683-1614

P.O.A.

RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit

P.O.A.

RS PRO French Colour Coded Bootlace Ferrule Crimp terminal Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

French Colour Coded

Connector Type

Bootlace Ferrule

Kit Contents

0.5mm² → 10mm² Wire End Ferrules

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO French Colour Code Bootlace Ferrule Kit

From RS PRO a handy crimp terminal kit containing an assortment of high-quality French colour coded insulated bootlace ferrules (also known as cord end ferrules or wire end ferrules). These wire ferrules range from size 0·5 mm² through to 10 mm² and are stored in separate compartments inside the box for easy selection. This kit is portable and ensures you are equipped with all the necessary terminal sizes when it comes to terminating conductors wherever you are working.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Features and Benefits

• French colour coded insulation for easy ferrule size identification
• Excellent electrical connection
• Crimped terminal can be repeatedly inserted and removed from the connection without degrading end of the wire
• Portable, compact and uncluttered storage
• 8 marked compartments sorted by size for ease of selection
• Plastic transparent cover

Application information

Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Questions and Answers

How to Crimp a Bootlace Ferrule

Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool or ferrule crimper, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal

Suitable Crimping Tools

Suitable crimp tool for 0.25 to 6 mm2 see stock number 683-1605
Suitable crimp tool for 0.5 to 16 mm2 see stock number 464-482
Suitable crimp tool for 10 to 25 mm2 see stock number 683-1614