RS PRO Front-to-Back Bin Divider for use with Size 3, Size 6 Shelf Bin
RS Stock No.: 515-366Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Front-to-Back
For Use With
Size 3, Size 6 Shelf Bin
Dimensions
115 x 188mm
Height
115mm
Width
188mm
Compatible Bin Size
Size 3, Size 6
Country of Origin
United Kingdom
You may be interested in
8888 Bin DividerBrand: NEUTRAL
P.O.A.1 Pack of 1 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Front-to-Back Bin Divider for use with Size 3, Size 6 Shelf Bin
20
P.O.A.
RS PRO Front-to-Back Bin Divider for use with Size 3, Size 6 Shelf Bin
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
You may be interested in
8888 Bin DividerBrand: NEUTRAL
P.O.A.1 Pack of 1 (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Front-to-Back
For Use With
Size 3, Size 6 Shelf Bin
Dimensions
115 x 188mm
Height
115mm
Width
188mm
Compatible Bin Size
Size 3, Size 6
Country of Origin
United Kingdom
You may be interested in
8888 Bin DividerBrand: NEUTRAL
P.O.A.1 Pack of 1 (ex VAT)