RS PRO G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 258-2324Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

3bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

-1 →3bar

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter

Calibration type

P.O.A.

RS PRO G 1/2 Analogue Pressure Gauge 3bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Pressure Measurement

3bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Pressure Range

-1 →3bar

Country of Origin

Germany