RS PRO G 1/2 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter

Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Product details
RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction
These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.
Features and Benefits
Laminated Safety Glass Window
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Best Accuracy
± 1%
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Product details
RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction
These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.
Features and Benefits
Laminated Safety Glass Window
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.