RS PRO G 1/4 Male Nickel Plated Brass Plug Fitting

RS Stock No.: 176-1053Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

G 1/4 Male

Threaded Connection - Thread Size

6.35mm

Material

Nickel Plated Brass

Threaded Connection - Thread Standard

BSPP

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO G 1/4 Male Nickel Plated Brass Plug Fitting

P.O.A.

RS PRO G 1/4 Male Nickel Plated Brass Plug Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

G 1/4 Male

Threaded Connection - Thread Size

6.35mm

Material

Nickel Plated Brass

Threaded Connection - Thread Standard

BSPP

Country of Origin

Italy