RS PRO G 1/8 0bar to 4 bar 139L/min Pneumatic Material Transfer Unit with 6mm throat diameter
RS Stock No.: 414-298Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Operating Pressure
4 bar
Minimum Operating Pressure
0bar
Inlet Port Thread Standard
G
Throat Diameter
6mm
Inlet Port Size
G 1/8
Input Air Flow
139L/min
Output Air Flow
2800L/min
Material
Anodised Aluminium
Stock information temporarily unavailable.
P.O.A.
RS PRO G 1/8 0bar to 4 bar 139L/min Pneumatic Material Transfer Unit with 6mm throat diameter
1
P.O.A.
RS PRO G 1/8 0bar to 4 bar 139L/min Pneumatic Material Transfer Unit with 6mm throat diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaximum Operating Pressure
4 bar
Minimum Operating Pressure
0bar
Inlet Port Thread Standard
G
Throat Diameter
6mm
Inlet Port Size
G 1/8
Input Air Flow
139L/min
Output Air Flow
2800L/min
Material
Anodised Aluminium