RS PRO G 1/8 Analogue Pressure Gauge 4bar Back Entry 50mm Outside Diameter

Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
Black Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
4bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/8
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Case Material
Black Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
60°C
Pressure Range
0 →4bar
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.