RS PRO G 3/4 Regulator -, 3/4in, 8bar max. input

Technical documents
Specifications
Brand
RS ProPort Connection
G 3/4
Maximum Input Pressure
8bar
Pressure Gauge Port Size
3/4 in
Port Connection Thread Size
3/4in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
6200NL/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Overall Width
70mm
Pressure Gauge Port Thread Standard
G
Overall Dimensions
106 x 70 x 140.5mm
Overall Height
140.5mm
Overall Length
106mm
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPort Connection
G 3/4
Maximum Input Pressure
8bar
Pressure Gauge Port Size
3/4 in
Port Connection Thread Size
3/4in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
6200NL/min
Port Connection Thread Standard
G
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Overall Width
70mm
Pressure Gauge Port Thread Standard
G
Overall Dimensions
106 x 70 x 140.5mm
Overall Height
140.5mm
Overall Length
106mm
Country of Origin
Italy