RS PRO G 3/8 5600NL/min Air Lubricator 15 bar

RS Stock No.: 176-1746Brand: RS PRO
brand-logo
View all in Pneumatic Lubricators

Technical documents

Specifications

Brand

RS Pro

Port Connection

G 3/8

Port Connection Thread Size

9.525 mm

Maximum Flow Rate

5600NL/min

Port Connection Thread Standard

G

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO G 3/8 5600NL/min Air Lubricator 15 bar

P.O.A.

RS PRO G 3/8 5600NL/min Air Lubricator 15 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Port Connection

G 3/8

Port Connection Thread Size

9.525 mm

Maximum Flow Rate

5600NL/min

Port Connection Thread Standard

G

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy