RS PRO G 3/8 Male NBR Plug Fitting

RS Stock No.: 176-1050Brand: RS PRODistrelec Article No.: 30418155
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

G 3/8 Male

Threaded Connection - Thread Size

9.525mm

Material

NBR

Threaded Connection - Thread Standard

BSPP

Overall Length

12.5mm

Outer Diameter

20mm

Distrelec Product Id

30418155

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO G 3/8 Male NBR Plug Fitting

P.O.A.

RS PRO G 3/8 Male NBR Plug Fitting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Plug Connector

Threaded Connection

G 3/8 Male

Threaded Connection - Thread Size

9.525mm

Material

NBR

Threaded Connection - Thread Standard

BSPP

Overall Length

12.5mm

Outer Diameter

20mm

Distrelec Product Id

30418155

Country of Origin

Italy