RS PRO G99-401 Phillips; Slotted Insulated Screwdriver Set, 4-Piece

RS Stock No.: 125-3092Brand: RS PRO
brand-logo
View all in Screwdriver Sets

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

4

Tip Type

Phillips; Slotted

Tip Size

4 (Slotted) mm, 5.5 (Slotted), PH2 (Pozidriv)

Tip Size

4 (Slotted) mm, 5.5 (Slotted), PH2 (Phillips)

VDE/1000V Approved

Yes

Country of Origin

Turkey

Product details

RS Pro 4 Piece Insulated Screwdriver Set

RS Pro 4 Piece Insulated Screwdriver Set, suitable for safe working on live equipment at up to 1000 V ac and 1500 V dc.

Features and Benefits

• 1000 V ac and 1500 V dc voltage isolation
• VDE Approved
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• DuoTech ergonomic handle
• Tested according to DIN EN 60900: 2004 Standard

Screwdriver Set

3 x Slotted
1 x Phillips

Standards

DIN ISO 2380

RS Pro 1000V Screwdrivers

Stock information temporarily unavailable.

P.O.A.

RS PRO G99-401 Phillips; Slotted Insulated Screwdriver Set, 4-Piece

P.O.A.

RS PRO G99-401 Phillips; Slotted Insulated Screwdriver Set, 4-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

4

Tip Type

Phillips; Slotted

Tip Size

4 (Slotted) mm, 5.5 (Slotted), PH2 (Pozidriv)

Tip Size

4 (Slotted) mm, 5.5 (Slotted), PH2 (Phillips)

VDE/1000V Approved

Yes

Country of Origin

Turkey

Product details

RS Pro 4 Piece Insulated Screwdriver Set

RS Pro 4 Piece Insulated Screwdriver Set, suitable for safe working on live equipment at up to 1000 V ac and 1500 V dc.

Features and Benefits

• 1000 V ac and 1500 V dc voltage isolation
• VDE Approved
• Vanadium Molybdenum steel, manganese phosphate coated bayonet
• DuoTech ergonomic handle
• Tested according to DIN EN 60900: 2004 Standard

Screwdriver Set

3 x Slotted
1 x Phillips

Standards

DIN ISO 2380

RS Pro 1000V Screwdrivers