RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in
RS Stock No.: 257-8044Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1-1/2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1-1/2in
Finish
Galvanised
Country of Origin
China
You may be interested in
RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2inBrand: RS PRO
P.O.A.Each (In a Pack of 2) (ex VAT)
P.O.A.
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in
2
P.O.A.
RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
2 - 38 | P.O.A. |
40 - 98 | P.O.A. |
100+ | P.O.A. |
You may be interested in
RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2inBrand: RS PRO
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1-1/2in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1-1/2in
Finish
Galvanised
Country of Origin
China
You may be interested in
RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2inBrand: RS PRO
P.O.A.Each (In a Pack of 2) (ex VAT)